Molex 27W76 technical specifications.
| Current Rating | 20A |
| Gender | Receptacle |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Molex 27W76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.