Molex 2808 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 2808 to view detailed technical specifications.
No datasheet is available for this part.