Molex 28100-0293 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 4inch |
| Number of Conductors | 10 |
| Package Quantity | 2500 |
| Pitch | 0.1inch |
| Series | 28100 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 28100-0293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
