Molex 2908 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Current | 30A |
| Current Rating | 30A |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Super-Safeway 130145 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 2908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.