Molex 29W75 technical specifications.
| Current Rating | 30A |
| Reach SVHC Compliant | Unknown |
| Resistance | -30R |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 29W75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.