Molex 3-140 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 10.31mm |
| Height | 28.58mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 45.26mm |
| Material | Phenolic |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 22.23mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 3-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.