
6-position barrier strip connector with a 14.3mm pitch, designed for panel mounting. Features brass contacts with nickel plating, rated for 30A and 250V AC. Constructed from black phenolic material, this straight-orientation connector accepts wire gauges up to 10AWG via screw termination. Operating temperature range is -48°C to 148°C.
Molex 3-142 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 15.88mm |
| Housing Color | Black |
| Length | 67.46mm |
| Material | Phenolic |
| Max Current Rating | 30A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 142 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 33.32mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 3-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.