Molex 3-160-R technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 9.53mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 3-160-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.