Molex 300701022 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Pitch | 4.2mm |
| Series | 30070 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 300701022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.