Molex 301000A01F060 technical specifications.
| Gender | Female |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 301000A01F060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.