Molex 301000A01F200 technical specifications.
| Gender | Female |
| Max Voltage Rating (DC) | 600.6kV |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 301000A01F200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.