Molex 30453-1700 technical specifications.
| Current Rating | 2.5A |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 30453 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 30453-1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.