
Male header connector for 18-24 AWG wire, featuring straight, unshielded signal contacts with tin-plated bronze construction. This component offers a 9A current rating and is designed for crimp termination, suitable for cable mounting. It is lead-free, low halogen, and RoHS compliant, packaged in bulk bags of 1000 units.
Molex 30490-2012 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 1.14mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 20.09mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 30490 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 30490-2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.