
8-position, 2-row straight female receptacle header with a 2.54mm pitch. Features a 7A current rating and 500V DC voltage rating. Black, low halogen housing with solder terminals. Operating temperature range of -40°C to 105°C. Cable mount termination.
Molex 30700-1081 technical specifications.
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Depth | 24.22mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1081 to view detailed technical specifications.
No datasheet is available for this part.