Molex 30700-1102 technical specifications.
| Color | Natural |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30700 |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
