This 8-position, 2-row vertical connector features a 2.54mm pitch and is rated for 500V DC. It has a copper contact material with a tin plating and is compliant with RoHS regulations. The connector has a natural color and is halogen free with low halogen content. It is designed for operation between -40°C and 100°C and is available in trays of 1872 pieces.
Molex 30700-4082 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1872 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-4082 to view detailed technical specifications.
No datasheet is available for this part.