HDAC64 DR VERT HDR 20 CKT BLACK POL 2
Molex 30700-4201 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 486 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-4201 to view detailed technical specifications.
No datasheet is available for this part.