
16-circuit, 2-row right-angle male header with a 2.54mm pitch. Features brass contacts with tin plating over nickel, rated for 7A current and 500V DC. Solder termination and locking mechanism ensure secure connections. Operating temperature range of -40°C to 105°C. Gray housing and insulator.
Molex 30700-5167 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 7.8994mm |
| Contact Plating | Tin |
| Current Rating | 7A |
| Depth | 27.07mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Length | 28.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1170 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-5167 to view detailed technical specifications.
No datasheet is available for this part.