The Molex 30700-5241 is a 24-position, 2-row right angle rectangular connector with 24 contacts. It has a current rating of 7A and a DC rated voltage of 500V. The connector is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in a tray with 546 units per package.
Molex 30700-5241 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 546 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30700 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30700-5241 to view detailed technical specifications.
No datasheet is available for this part.