Molex 3091033 technical specifications.
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 3091033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.