Molex 30968-1100 technical specifications.
| Color | Grey |
| Current Rating | 7A |
| Gender | Male |
| Length | 34.85mm |
| Material | Polystyrene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 30968 |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 30968-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.