Molex 30968-1127 technical specifications.
| Color | Grey |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 30968 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 30968-1127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.