Molex 31067-1040 technical specifications.
| Color | Black |
| Current Rating | 11A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 31067 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 31067-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.