Molex 31068-1010 technical specifications.
| Color | Black |
| Current Rating | 11A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Polyester, Polysterene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 31068 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 31068-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.