Molex 31073-1010 technical specifications.
| Color | Black |
| Current Rating | 11A |
| Depth | 40.12mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 12.14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31073 |
| Termination | Crimp |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 31073-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.