Molex 31101-1140 technical specifications.
| Number of Positions | 6 |
| Package Quantity | 968 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Series | 31101 |
| RoHS | Compliant |
Download the complete datasheet for Molex 31101-1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.