Molex 3121046 technical specifications.
| Depth | 31.12mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 34.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 8.38mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 3121046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.