
The 312800447 is a 4-contact cable mount housing with a straight body orientation, designed for crimp termination. It has a terminal pitch of 3.5mm and is suitable for use in various applications. The housing is constructed for cable mounting and has a product depth of 17.3mm and a product height of 55.85mm.
Molex 312800447 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 17.3 |
| Product Height (mm) | 55.85 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 312800447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.