
This male power contact is made from brass with a gold plating and is designed for use with 18-20AWG wire. It has a maximum current rating of 22A and is compliant with ELV regulations. The contact is available in a tape and reel packaging with 7000 pieces per reel. It is also compliant with Reach SVHC regulations and has a low halogen content.
Molex 31296-0008 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 27.5mm |
| Material | Brass |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| Series | 31296 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 31296-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
