Molex 31387-4009 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 11A |
| Depth | 32.68mm |
| Housing Color | Grey |
| Length | 66.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 31387-4009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.