Molex 31403-3700 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MX64 |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 31403-3700 to view detailed technical specifications.
No datasheet is available for this part.