Molex 31408-1121 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 31408-1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.