Molex 314101200 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 314101200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.