Molex 3190-12A/2619-2121 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 3190-12A/2619-2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.