Molex 3190-15A/2619-2151 technical specifications.
| Contact Material | Brass |
| Current Rating | 4A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 3190-15A/2619-2151 to view detailed technical specifications.
No datasheet is available for this part.