Molex 3191-12R1 technical specifications.
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 12 |
| Pitch | 6.7mm |
| Voltage Rating | 600V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 3191-12R1 to view detailed technical specifications.
No datasheet is available for this part.