Molex 32028 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Current Rating | 25A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 32028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.