Molex 33000-0001 (Mouser Reel) technical specifications.
| Contact Plating | Tin |
| Contact Type | Blade |
| Current Rating | 22A |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 33000 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33000-0001 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.