
Crimp-style male wire terminal for 1mm² wire, featuring a straight, unshielded, non-insulated design. Constructed with a copper alloy contact material and tin plating, it supports a 22A current rating and 250V voltage rating. Operating across a temperature range of -40°C to 125°C, this component is halogen-free and RoHS compliant, packaged on tape and reel for efficient production.
Molex 33000-1002 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 22A |
| Depth | 3.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.1mm |
| Insulation | Non-Insulated |
| Length | 25.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33000-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
