Molex 33001-2004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 2.7mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33001 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33001-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.