Molex 33001-3004-C technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.1mm |
| Gender | Female |
| Height | 3.63mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 33001-3004-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.