
Automotive connector with straight, male, signal contact type. Features copper alloy contacts with gold and tin plating, rated for 22A and 250V. Designed for 16-20AWG wire, this unshielded, low halogen component utilizes crimp termination and is supplied on tape and reel.
Molex 33011-0004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Unplated, Gold |
| Contact Type | Signal |
| Current Rating | 22A |
| Depth | 3.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.1mm |
| Length | 25.5mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33011 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33011-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
