Molex 33011-2001 technical specifications.
| Package/Case | SIL |
| Contact Material | Tin |
| Contact Plating | Silver |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33011 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33011-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.