Molex 33011-3002 technical specifications.
| Package/Case | SIL |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 33011 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 33011-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.