Molex 33012-0021 technical specifications.
| Current Rating | 22A |
| Halogen Free | Low Halogen |
| Package Quantity | 5000 |
| Series | 33012 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-0021 to view detailed technical specifications.
No datasheet is available for this part.