Molex 33012-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 22A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Positions | 11 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-1002 to view detailed technical specifications.
No datasheet is available for this part.