Molex 33012-1093 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 18A |
| Reach SVHC Compliant | Unknown |
| Series | MX150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 33012-1093 to view detailed technical specifications.
No datasheet is available for this part.