
Female, straight, power contact terminal for 1mm² wire gauge (20AWG). Features copper alloy contact material with tin plating, rated for 22A and 250V. Operates within a temperature range of -40°C to 125°C. Crimp termination, unshielded design, and low halogen content. Supplied on tape and reel in a package quantity of 6000 units.
Molex 33012-2002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 3.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-2002 to view detailed technical specifications.
No datasheet is available for this part.
