This 22A 250V female power connector features a copper alloy contact material and tin plating. It has a current rating of 22A and is designed for crimp termination on 22AWG wire. The connector is packaged in tape and reel quantities of 7000 and is compliant with RoHS regulations. It is also halogen free and suitable for use in applications where radiation hardening is not required.
Molex 33012-2003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 2.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.