Molex 33012-2004 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.